TE Connectivity AMP CT Series Straight Through Hole PCB Header, 15 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Subtotal (1 pack of 10 units)*

£1.56

(exc. VAT)

£1.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.156£1.56

*price indicative

Packaging Options:
RS Stock No.:
680-1023
Mfr. Part No.:
1-292161-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Pitch

2.0mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Voltage Rating

125.0 V

COO (Country of Origin):
CN