TE Connectivity, Econoseal III 070 Automotive Connector Black Through Hole 36 Way Solder Termination 344108-1
- RS Stock No.:
- 679-7110
- Mfr. Part No.:
- 344108-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£12.32
(exc. VAT)
£14.78
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 13 left, ready to ship
- Final 819 unit(s) shipping from 08 April 2026
Units | Per unit |
|---|---|
| 1 + | £12.32 |
*price indicative
- RS Stock No.:
- 679-7110
- Mfr. Part No.:
- 344108-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Solder | |
| Number of Contacts | 36 | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Econoseal III 070 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Solder | ||
Number of Contacts 36 | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Econoseal III 070 | ||
Colour Black | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Gold | ||
TE Connectivity Econoseal III 070 Series Headers
Econoseal III 070 series automotive plug style wire to PCB through hole header connectors with a centerline of 5mm. These Econoseal III 070 automotive PCB headers are made from black nylon with polarization and mounting bosses for PCB alignment and have gold plated brass contacts.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity Solder Termination 344108-1
- TE Connectivity Solder Termination 344103-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black Plug-In 36 Way 344111-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket 3 Way 344273-1
- TE Connectivity, Econoseal III 070 Automotive Connector 348461-1
- TE Connectivity, Econoseal III 070 Automotive Connector Socket Black 18 Way 344106-1
- TE Connectivity, Econoseal III 070 Crimp
- TE Connectivity 4.8mm Pitch 2 Row

