JST JFA J300 Series Straight Through Hole PCB Header, 5 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
602-7663
Mfr. Part No.:
B05B-F31SK-GGXR (LF)(AU)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Pitch

3.81mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

10.5A

Voltage Rating

250.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy