JST NH Series Right Angle Through Hole Pin Header, 13 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 546-8669
- Mfr. Part No.:
- BS13P-SHF-1AA (LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 546-8669
- Mfr. Part No.:
- BS13P-SHF-1AA (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | NH | |
| Pitch | 2.5mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series NH | ||
Pitch 2.5mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- JP
