TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
535-5361
Mfr. Part No.:
640453-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Pitch

2.54mm

Number of Contacts

8

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

5.0A

Voltage Rating

250.0 V