JST EH Series Right Angle Through Hole PCB Header, 15 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
512-8311
Mfr. Part No.:
S15B-EH (LF) (SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

EH

Pitch

2.5mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

3.0A

Voltage Rating

250.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy