CHIPQUIK HDR100IMP40 Series Vertical PCB PCB Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 286-2007
- Mfr. Part No.:
- HDR100IMP40M-G-V-TH
- Brand:
- CHIPQUIK
Subtotal (1 unit)*
£0.45
(exc. VAT)
£0.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 579 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.45 |
*price indicative
- RS Stock No.:
- 286-2007
- Mfr. Part No.:
- HDR100IMP40M-G-V-TH
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Series | HDR100IMP40 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Series HDR100IMP40 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CHIPQUIK Vertical Female Header receptacles are very strong and fit all standard solderless and solder-in breadboards. They are the recommended pin type to use for prototypes that will be repeatedly plugged and unplugged.
Lead-Free
RoHS 3 compliant
REACH compliant
Related links
- CHIPQUIK HDR100IMP40 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 4-146469-0 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
