Phoenix Contact PTA Series PCB PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0648
- Mfr. Part No.:
- 1988972
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£238.50
(exc. VAT)
£286.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £0.954 | £238.50 |
*price indicative
- RS Stock No.:
- 284-0648
- Mfr. Part No.:
- 1988972
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTA | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Standards/Approvals | cULus China RoHS, RoHS, WEEE | |
| Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTA | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Standards/Approvals cULus China RoHS, RoHS, WEEE | ||
Voltage 20V | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Related links
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA Series PCB PCB Terminal Block 3.5 mm Pitch, 1 Row
