Phoenix Contact PT Series PCB PCB Terminal Block, 14 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0621
- Mfr. Part No.:
- 1988053
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-0621
- Mfr. Part No.:
- 1988053
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PT | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Standards/Approvals | cULus China RoHS, RoHS, WEEE | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PT | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Standards/Approvals cULus China RoHS, RoHS, WEEE | ||
Voltage 80V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Related links
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 7.5 mm Pitch, 1 Row
