TE Connectivity ML, 2.54mm Pitch, 10 Way, 2 Row, Straight PCB Header, Through Hole
- RS Stock No.:
- 256-6603
- Mfr. Part No.:
- 1393586-6
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 256-6603
- Mfr. Part No.:
- 1393586-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | ML | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series ML | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.5A | ||
RoHS Status: Not Applicable
