Samtec QTH Series Right Angle Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
208-9093
Mfr. Part No.:
QTH-040-01-F-D-DP-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

The Samtec 80 position connector differential pair array with surface mount gold.

Connector Type Differential Pair Array, Male
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy