Phoenix Contact FP 1.27/ 16-MH Series Surface Mount PCB Header, 16 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
195-7532
Mfr. Part No.:
1714914
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/ 16-MH

Pitch

1.27mm

Number of Contacts

16

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

COO (Country of Origin):
CZ
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy