Phoenix Contact FP 1.27/ 12-MV Series Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 195-7509
- Mfr. Part No.:
- 1714924
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 195-7509
- Mfr. Part No.:
- 1714924
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/ 12-MV | |
| Pitch | 1.27mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.4A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/ 12-MV | ||
Pitch 1.27mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1.4A | ||
- COO (Country of Origin):
- CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 12, pitch: 1.27 mm, colour: black, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/ 12-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 32-MV Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 16-MV Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 16-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 40-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 12-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 20-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
