Molex, STANDARD .093" Male Connector Housing, 5.03 mm Pitch, 3 Way, 1 Row Straight

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 3500 units)*

£539.00

(exc. VAT)

£647.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
3500 - 3500£0.154£539.00
7000 - 7000£0.15£525.00
10500 - 10500£0.146£511.00
14000 +£0.142£497.00

*price indicative

RS Stock No.:
189-1377
Mfr. Part No.:
03-09-2031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Product Type

Connector Housing

Number of Rows

1

Pitch

5.03mm

Connector Gender

Male

Mount Type

Panel Mount

Orientation

Straight

Standards/Approvals

No

Series

STANDARD .093"

Housing Material

Nylon

Molex STANDARD .093" Series Connector Housing, 5.03 mm Pitch, Cable Mount - 03-09-2031


This connector housing by Molex is designed for use in various applications within the automation, electronics, electrical, and mechanical industries. It provides a reliable and secure connection.

Features & Benefits


• Straight body orientation for easy installation

• Male gender for compatibility with various devices

• Cable mount design for flexibility in setup

• 3 contacts for efficient connectivity

• STANDARD .093" pitch for standardisation across different systems

• 14.0A current rating for handling power distribution

• SERIES 1396 for a specific compatibility

• Lightweight at 1.884g for easy handling

Applications


• Ideal for power and wire-to-wire connections

• Suitable for a temperature range of -40°C to +105°C

• Can be used with 1189 Crimp Terminals, 1380 Male Crimp Terminals, and more

Can it be used for wire-to-wire connections?


Yes, this connector housing is suitable for wire-to-wire connections.

Will it handle high currents?


With a current rating of 14.0A, this connector housing can handle high currents effectively.

Is it suitable for various applications?


Yes, this connector housing is versatile and can be used in multiple applications within different industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy