TE Connectivity D3950 Series Right Angle Through Hole PCB Header, 4 Contact(s), 7.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-8382
- Mfr. Part No.:
- 2-2271457-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 188-8382
- Mfr. Part No.:
- 2-2271457-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | D3950 | |
| Pitch | 7.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 14.5A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series D3950 | ||
Pitch 7.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 14.5A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
TE Connectivity 2-2271457-4
Header Type=Shrouded, Connector Style=Header, Connector System=Wire-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=4, Number of Rows=1, Voltage=300 VAC, Interlock=With, Contact Base Material=Copper Alloy, Contact Current Rating (Max)=14.5 A, Mounting Angle=Right Angle, Connector Mounting Type=Board Mount, Housing Material=Thermoplastic, Centerline (Pitch)=7.5 mm, Operating Temperature Range=-30 – 105 °C, Circuit Application=Power & Signal, Packaging Method=Tray
