Samtec UMPS Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 187-2170
- Mfr. Part No.:
- UMPS-03-03.5-G-VT-SM-WT-K
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 187-2170
- Mfr. Part No.:
- UMPS-03-03.5-G-VT-SM-WT-K
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | UMPS | |
| Pitch | 2.0mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 16.8A | |
| Voltage Rating | 460.0 V , 650.0 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series UMPS | ||
Pitch 2.0mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 16.8A | ||
Voltage Rating 460.0 V , 650.0 V dc | ||
Design flexibility as a two-piece system for power/signal applications
Up to 21 A per power blade
2 – 5 power blades on a 2.00 mm pitch
5 mm to 16 mm stack heights
Use with Samtecs high-speed connector systems including: Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY™ 0.80 mm, Razor Beam™ LP, Tiger Eye™, Blade & Beam
Up to 21 A per power blade
2 – 5 power blades on a 2.00 mm pitch
5 mm to 16 mm stack heights
Use with Samtecs high-speed connector systems including: Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY™ 0.80 mm, Razor Beam™ LP, Tiger Eye™, Blade & Beam
