JST PSI Series Side Entry Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 185-7001
- Mfr. Part No.:
- S04B-PSILE-A1 (LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-7001
- Mfr. Part No.:
- S04B-PSILE-A1 (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PSI | |
| Pitch | 4.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper, Tin | |
| Current Rating | 12.0A | |
| Tail Pin Length | 3.7mm | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PSI | ||
Pitch 4.0mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Copper, Tin | ||
Current Rating 12.0A | ||
Tail Pin Length 3.7mm | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- MY
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
This PSI connector is designed for wire-to- board and wire-to-wire 4.0 mm pitch connector. Low insertion force type contact is adopted and it provides excellent operability. This connector has the secure locking device that has the mechanism for preventing the inverse insertion. By adopting key shape and multi colors of housing, prevention function of mismating is considered.
Secure locking structure
Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger-friendly design
Large electric current was realized.
Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger-friendly design
Large electric current was realized.
