JST LC Series Side Entry PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 185-6958
- Mfr. Part No.:
- LC-04B
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 185-6958
- Mfr. Part No.:
- LC-04B
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | LC | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 7.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series LC | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 7.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- JP
This reliable, low cost connector is suited for bringing power to printed circuit boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives.This connector is suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing misinsertion of the connector.
Anti-misinsertion feature
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
