JST SV Series Top Entry Through Hole Pin Header, 2 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 185-6732
- Mfr. Part No.:
- RTB-1.5-02F (LF)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 185-6732
- Mfr. Part No.:
- RTB-1.5-02F (LF)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SV | |
| Pitch | 5.0mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Top Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 5.0A | |
| Tail Pin Length | 2.3mm | |
| Mating Pin Length | 8.5mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SV | ||
Pitch 5.0mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Top Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 5.0A | ||
Tail Pin Length 2.3mm | ||
Mating Pin Length 8.5mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
The directional features of the housing prevent reverse contact insertion. The housings with two or four circuits have locking mechanisms. This feature provides polarization and prevents mis insertion.
Anti-mis insertion feature
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
