JST PSI Series Top Entry Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 185-6701
- Mfr. Part No.:
- B04B-PSIY-B1 (LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 185-6701
- Mfr. Part No.:
- B04B-PSIY-B1 (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PSI | |
| Pitch | 4.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 12.0A | |
| Tail Pin Length | 3.7mm | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PSI | ||
Pitch 4.0mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Current Rating 12.0A | ||
Tail Pin Length 3.7mm | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- MY
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
JST introduces the PSI Connector Series, a 4.0mm Pitch wire to board and wire to wire connector system. Having a secure locking structure on the housing and low insertion force contacts, this system offers excellent operability. For wire to board, the single row 2, 3 and 4 circuit housings and through hole headers are keyed. This mechanical component consisting of notches on the housing and header, prevents mismating and misalignment. There are 3 different types of keying codes A, B & C and in 3 different colours, Blue, Yellow and Red. The 6 to 14 circuits are dual row and not keyed. For wire to wire applications the components are available in 2 and 3 circuits with 2 keying options. The receptacle housing has a panel lock, thus making it suitable for panel mounting. The current rating differs depending on the number of circuits and the wire size used, for example a current rating of 12A can be achieved when using a wire size of 16AWG with two circuits.
Secure locking structure
Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current was Realized
Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current was Realized
