JST PSI Series Top Entry Through Hole PCB Header, 3 Contact(s), 4.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-6700
Mfr. Part No.:
B03B-PSIY-B1 (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PSI

Pitch

4.0mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Copper, Tin

Current Rating

12.0A

Tail Pin Length

3.7mm

Voltage Rating

300.0 V

COO (Country of Origin):
MY
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more

JST introduces the PSI Connector Series, a 4.0mm Pitch wire to board and wire to wire connector system. Having a secure locking structure on the housing and low insertion force contacts, this system offers excellent operability. For wire to board, the single row 2, 3 and 4 circuit housings and through hole headers are keyed. This mechanical component consisting of notches on the housing and header, prevents mismating and misalignment. There are 3 different types of keying codes A, B & C and in 3 different colours, Blue, Yellow and Red. The 6 to 14 circuits are dual row and not keyed. For wire to wire applications the components are available in 2 and 3 circuits with 2 keying options. The receptacle housing has a panel lock, thus making it suitable for panel mounting. The current rating differs depending on the number of circuits and the wire size used, for example a current rating of 12A can be achieved when using a wire size of 16AWG with two circuits.

Secure locking structure
Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current was Realized