TE Connectivity Straight Surface Mount PCB Header, 50 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
185-1840
Mfr. Part No.:
2-2316373-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pitch

0.8mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

500.0 V

In high-speed trains and industrial controls, and in data center storage and switching systems, our board-to-board connectors provide reliable high-speed data transmission with greater clarity, with flame-retardant, polarized housings that protect connections in harsh environments. In high-speed computing, our backplane connectors help enable the backbone of data center architectures and rugged embedded computing systems. On a PCB in mobile and wearable devices, as well as in patient monitoring technology and security systems, our spring fingers can perform multiple functions: Designed as a single contact, surface mountable internal connector, our simple C types are used for antenna feeds and low voltage electrical connections, and our multiple pre-loaded spring fingers are used on the board to provide shielding for preventing EMI noise and static.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy