JST BNI Series Through Hole PCB Header, 3 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
184-8359
Mfr. Part No.:
B03B-BNISK-A-1
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

BNI

Pitch

3.3mm

Number of Contacts

3

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Crimp

Contact Material

Copper Alloy

Contact Plating

Copper, Tin

Current Rating

4.0A

Voltage Rating

300.0 V

COO (Country of Origin):
JP
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.

High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy