JST BNI Series Through Hole PCB Header, 2 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 184-8344
- Mfr. Part No.:
- B02B-BNISK-A-1
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 184-8344
- Mfr. Part No.:
- B02B-BNISK-A-1
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | BNI | |
| Pitch | 3.3mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper, Tin | |
| Current Rating | 4.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series BNI | ||
Pitch 3.3mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Crimp | ||
Contact Material Copper Alloy | ||
Contact Plating Copper, Tin | ||
Current Rating 4.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- JP
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.
High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
