Subtotal (1 bag of 100 units)*
£36.30
(exc. VAT)
£43.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.363 | £36.30 |
*price indicative
- RS Stock No.:
- 184-6173
- Mfr. Part No.:
- MDF97-5S-3.5C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 5 | |
| Product Type | Connector Housing | |
| Series | MDF97 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 5 | ||
Product Type Connector Housing | ||
Series MDF97 | ||
- COO (Country of Origin):
- JP
The Hirose PCB Header of MDF97 series has shrouded 5 way and cable mounting type connector.
Temperature: -55℃ to +85℃
