Samtec SHF Series Straight Surface Mount PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 180-5057
- Mfr. Part No.:
- SHF-105-01-S-D-SM
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-5057
- Mfr. Part No.:
- SHF-105-01-S-D-SM
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SHF | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
Mates with FFSD/FFTP without strain relief
Polarization notch
Through-hole, right-angle and surface mount
All common pin counts from 3 to 25
Mates with FFSD/FFTP without strain relief
Polarization notch
Through-hole, right-angle and surface mount
