Samtec FTSH Series Straight Through Hole Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-4999
Mfr. Part No.:
FTSH-110-01-L-DV-K-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Pitch

1.27mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.4A

Tail Pin Length

0.1mm

Mating Pin Length

3.05mm

Micro header with various post heights
Available in surface mount and through-hole tails
End shroud option available
Cost saving flash gold plating available
Vertical and horizontal row configurations
Extended Life Product™ (E.L.P.™)
Hot Pluggable version available (HPT Series)