Samtec TSM Series Straight Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 180-4985
- Mfr. Part No.:
- TSM-106-01-S-DV
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-4985
- Mfr. Part No.:
- TSM-106-01-S-DV
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 4.0A | |
| Mating Pin Length | 5.84mm | |
| Voltage Rating | 475.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 4.0A | ||
Mating Pin Length 5.84mm | ||
Voltage Rating 475.0 V | ||
- COO (Country of Origin):
- US
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
