Samtec LS2 Series Straight Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Subtotal (1 unit)*

£0.75

(exc. VAT)

£0.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.75

*price indicative

RS Stock No.:
180-4937
Mfr. Part No.:
LS2-105-01-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LS2

Pitch

2.0mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

475.0 V

COO (Country of Origin):
MY
Application: Shrouded, polarized self-mating system for rugged applications up to 60 pins
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: Same connector part number on both boards can reduce inventory
Termination: Through-hole, surface mount