Samtec QMS Series Straight Surface Mount PCB Header, 104 Contact(s), 0.63mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 180-4696
- Mfr. Part No.:
- QMS-052-09.75-SL-D-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-4696
- Mfr. Part No.:
- QMS-052-09.75-SL-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMS | |
| Pitch | 0.63mm | |
| Number of Contacts | 104 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 15.7A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMS | ||
Pitch 0.63mm | ||
Number of Contacts 104 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 15.7A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CR
0.635 mm pitch (.025")
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
