Samtec EHF Series Straight Through Hole PCB Header, 34 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-4123
Mfr. Part No.:
EHF-117-01-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

EHF

Pitch

1.27mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

050" (1.27 mm) pitch
All common pin counts from 4 to 25
Through-hole, right-angle and surface mount
Polarization notch
Optional caps to lock cable to header