Samtec TOLC Series Straight Surface Mount PCB Header, 100 Contact(s), 1.27mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 180-4047
- Mfr. Part No.:
- TOLC-125-02-L-Q-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-4047
- Mfr. Part No.:
- TOLC-125-02-L-Q-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TOLC | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.4A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TOLC | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.4A | ||
Application: Mating with high-retention Tiger Buy™ contact socket
Contact System: .010" (0.25 mm) x .015" (0.38 mm) Post
Orientation: Vertical
Pitch: .050" (1.27 mm)
Special Features: Locking clip option available for most rugged requirements
Termination: Surface mount
Contact System: .010" (0.25 mm) x .015" (0.38 mm) Post
Orientation: Vertical
Pitch: .050" (1.27 mm)
Special Features: Locking clip option available for most rugged requirements
Termination: Surface mount
