Samtec TST Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
180-3257
Mfr. Part No.:
TST-105-01-T-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TST

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

3.4A

Voltage Rating

1.0 kV

Most common pin counts from 10 to 72
Polarization notch
.100" (2.54 mm) pitch
Through-hole vertical and right-angle

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy