Samtec TMM Series Right Angle Through Hole Pin Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
180-3073
Mfr. Part No.:
TMM-104-01-L-S-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

3.5mm

Mating Pin Length

3.2mm

Voltage Rating

250.0 V , 281.0 V ac

COO (Country of Origin):
US
Contact System: .020" (0.50 mm) square post
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins
Termination: Through-hole, surface mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy