Samtec T1M74 Series Crimp Contact, 30 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 180-2292
- Mfr. Part No.:
- T1M74-L-01-L
- Brand:
- Samtec
Subtotal (1 pack of 10 units)*
£1.92
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.192 | £1.92 |
*price indicative
- RS Stock No.:
- 180-2292
- Mfr. Part No.:
- T1M74-L-01-L
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Contact | |
| For Use With | MMSD(T) | |
| Series | T1M74 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Contact | ||
For Use With MMSD(T) | ||
Series T1M74 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
20 to 30 AWG PVC wire
24 to 30 AWG Teflon® cable
Assembly tooling available
Loose terminals
