Samtec STMM Series Straight Through Hole PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 180-1729
- Mfr. Part No.:
- STMM-105-02-G-D
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £4.92 |
| 25 - 99 | £4.54 |
| 100 - 249 | £4.24 |
| 250 - 499 | £3.96 |
| 500 + | £3.71 |
*price indicative
- RS Stock No.:
- 180-1729
- Mfr. Part No.:
- STMM-105-02-G-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | STMM | |
| Pitch | 2.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series STMM | ||
Pitch 2.0mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
2.00 mm (.0787") pitch
All common pin counts from 3 to 25
Polarization notch
Through-hole, right-angle and surface mount
All common pin counts from 3 to 25
Polarization notch
Through-hole, right-angle and surface mount
