Samtec IPBT Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.19mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 180-1714
- Mfr. Part No.:
- IPBT-104-H1-T-D-RA-K
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-1714
- Mfr. Part No.:
- IPBT-104-H1-T-D-RA-K
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | IPBT | |
| Pitch | 4.19mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 10.0A | |
| Voltage Rating | 400.0 V , 565.0 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series IPBT | ||
Pitch 4.19mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 10.0A | ||
Voltage Rating 400.0 V , 565.0 V dc | ||
- COO (Country of Origin):
- MY
.165" (4.19 mm) pitch
Individually shrouded contacts
Single or double row
Optional polarized guide post holes
Vertical through-hole and surface mount, right-angle through-hole
Elevated stack height options
Current rating to 5.3 A @ 75°C
Individually shrouded contacts
Single or double row
Optional polarized guide post holes
Vertical through-hole and surface mount, right-angle through-hole
Elevated stack height options
Current rating to 5.3 A @ 75°C
