Samtec TSM Series Straight Surface Mount Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
180-1587
Mfr. Part No.:
TSM-107-01-L-DV-P
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.0A

Mating Pin Length

5.84mm

Voltage Rating

475.0 V

COO (Country of Origin):
US
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy