Samtec IPBT Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.19mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-1575
Mfr. Part No.:
IPBT-104-H1-T-D-RA-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPBT

Pitch

4.19mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

10.0A

Voltage Rating

400.0 V , 565.0 V dc

.165" (4.19 mm) pitch
Individually shrouded contacts
Single or double row
Optional polarized guide post holes
Vertical through-hole and surface mount, right-angle through-hole
Elevated stack height options
Current rating to 5.3 A @ 75°C