Samtec TMM Series Straight Through Hole Pin Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
180-1207
Mfr. Part No.:
TMM-103-02-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

3.0mm

Mating Pin Length

3.7mm

Voltage Rating

250.0 V , 281.0 V ac

Application: Large variety of low profile pin counts, terminal lengths and options
Contact System: .020" (0.50 mm) square post
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins
Termination: Through-hole, surface mount