Samtec TSW Series Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 180-1139
- Mfr. Part No.:
- TSW-105-14-G-S
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 180-1139
- Mfr. Part No.:
- TSW-105-14-G-S
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
Pitch: .100" (2.54 mm)
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: large variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: large variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Specifications
Attribute | Value |
---|---|
Series | TSW |
Pitch | 2.54mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 4.3A |
Tail Pin Length | 2.79mm |
Mating Pin Length | 8.13mm |
Voltage Rating | 400.0 V , 500.0 V ac, 550.0 V ac |