Samtec FTS Series Straight Surface Mount Pin Header, 16 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
180-0890
Mfr. Part No.:
FTS-108-01-L-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Pitch

1.27mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3.4A

Tail Pin Length

2.29mm

Mating Pin Length

3.05mm

Micro low profile header
Available with various post heights
End shroud option available
Cost saving flash gold plating available
Available in surface mount and through-hole tails
Vertical row configuration

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy