Samtec TSW Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 180-0493
- Mfr. Part No.:
- TSW-110-08-F-D-RA
- Brand:
- Samtec
Subtotal (1 pack of 5 units)*
£2.83
(exc. VAT)
£3.395
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.566 | £2.83 |
*price indicative
- RS Stock No.:
- 180-0493
- Mfr. Part No.:
- TSW-110-08-F-D-RA
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 4.3A | |
| Tail Pin Length | 1.52mm | |
| Mating Pin Length | 5.84mm | |
| Voltage Rating | 400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 4.3A | ||
Tail Pin Length 1.52mm | ||
Mating Pin Length 5.84mm | ||
Voltage Rating 400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac | ||
Pitch: .100" (2.54 mm)
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
