Samtec BSH Series Right Angle Surface Mount PCB Socket, 60 Contact(s), 0.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 179-9093
- Mfr. Part No.:
- BSH-030-01-L-D-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 179-9093
- Mfr. Part No.:
- BSH-030-01-L-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BSH | |
| Pitch | 0.5mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Bronze | |
| Current Rating | 12A | |
| Voltage Rating | 175 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BSH | ||
Pitch 0.5mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Bronze | ||
Current Rating 12A | ||
Voltage Rating 175 V | ||
- COO (Country of Origin):
- US
Six standard positions, up to 300 I/O pins
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197")
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197")
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
