Samtec HTST Series Straight Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-8892
- Mfr. Part No.:
- HTST-105-01-S-DV-P-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 179-8892
- Mfr. Part No.:
- HTST-105-01-S-DV-P-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HTST | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 3.4A | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HTST | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 3.4A | ||
Voltage Rating 1.0 kV | ||
- COO (Country of Origin):
- US
Most common pin counts from 10 to 72
Polarization notch
100" (2.54 mm) pitch
Through-hole, right-angle and surface mount
Polarization notch
100" (2.54 mm) pitch
Through-hole, right-angle and surface mount
