JST LEK Series PCB Mount PCB Header, 1 Contact(s), 1 Row(s), Shrouded
- RS Stock No.:
- 177-4488
- Mfr. Part No.:
- LEK-01PS-2RPT-TL
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 177-4488
- Mfr. Part No.:
- LEK-01PS-2RPT-TL
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | LEK | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 3.0A | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series LEK | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 3.0A | ||
- COO (Country of Origin):
- JP
LEK connector is board to board connector that does not use the housing and has a positive lock. This enables to absorb misalignment when mating connector.
secure locking structure
absorbing misalignment
absorbing misalignment
