JST VYH Series PCB Mount PCB Header, 4 Contact(s), 6.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 177-4481
- Mfr. Part No.:
- B04B-VYHSK-M-1
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-4481
- Mfr. Part No.:
- B04B-VYHSK-M-1
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VYH | |
| Pitch | 6.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Termination Method | Crimp | |
| Contact Material | Copper Alloy | |
| Current Rating | 15.0A | |
| Tail Pin Length | 3.8mm | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VYH | ||
Pitch 6.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
Termination Method Crimp | ||
Contact Material Copper Alloy | ||
Current Rating 15.0A | ||
Tail Pin Length 3.8mm | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- JP
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
misinsertion prevention
housing lance for contact retention
secondary retainer
