JST SUR Series Right Angle PCB Mount PCB Header, 16 Contact(s), 0.8mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4460
Mfr. Part No.:
SM16B-SURS-TF (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SUR

Pitch

0.8mm

Number of Contacts

16

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Copper

Contact Material

Copper Alloy

Current Rating

200.0mA

Tail Pin Length

0.45mm

Voltage Rating

30.0 V

COO (Country of Origin):
MY
The worlds first 0.8 mm pitch wire to abroad insulation displacement connector, side entry type is only 3.9 mm depth and 1.75 mm height after mounting on the pc board, and top entry type is only 2.2 mm depth and 3.9MM height. compared to the conventional 1.0 mm pitch ssr connector, occupation space on the board is reduced by 34%

3 point grip construction
super fine wires are applicable
shrouded header
Twin U-slot insulation displacement section