Phoenix Contact GMSTBVA 2.5/ 5-G-7.62 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1766806
- RS Stock No.:
- 176-1239
- Mfr. Part No.:
- 1766806
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
£490.00
(exc. VAT)
£587.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 1000 | £1.96 | £490.00 |
| 1250 + | £1.674 | £418.50 |
*price indicative
- RS Stock No.:
- 176-1239
- Mfr. Part No.:
- 1766806
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Width | 38.1mm | |
| Standards/Approvals | EU REACH SVHC, CSA, cULus, CHINA RoHS, EU RoHS | |
| Depth | 15.9mm | |
| Series | GMSTBVA 2.5/ 5-G-7.62 | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Width 38.1mm | ||
Standards/Approvals EU REACH SVHC, CSA, cULus, CHINA RoHS, EU RoHS | ||
Depth 15.9mm | ||
Series GMSTBVA 2.5/ 5-G-7.62 | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 5, pitch: 7.62 mm, colour: green, contact surface: Tin, mounting: Wave soldering
Related links
- Phoenix Contact GMSTBVA 2.5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBVA 2.5 HC/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1773455
- Phoenix Contact GMSTBVA 2.5 HC/ 5-G-7.62-LR Series Pluggable Terminal Block 7.62 mm Pitch 1813004
- Phoenix Contact GMSTBA 2.5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766262
- Phoenix Contact GMSTBVA 2.5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766783
- Phoenix Contact GMSTBVA 2.5 HC/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1792407
- Phoenix Contact GMSTBVA 2.5/10-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766851
- Phoenix Contact GMSTBVA 2.5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766864


