JST PH Series Right Angle Through Hole PCB Header, 11 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 175-5694
- Mfr. Part No.:
- S11B-PH-K-S (LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5694
- Mfr. Part No.:
- S11B-PH-K-S (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Pitch | 2.0mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Current Rating | 2.0A | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Pitch 2.0mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Current Rating 2.0A | ||
Voltage Rating 100.0 V | ||
- COO (Country of Origin):
- MY
